PIS2816-151M-04 | Fastron

Power choke, SMD, 150 µH, 460 mA, PIS2816-151M-04

Order No.: 74D4266
EAN: 4099891560539
MPN:
PIS2816-151M-04
Series: PIS2816
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power inductor, PIS2816-151M-04, FASTRON

The PIS2816-151M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version power choke
Design SMD
Width 7.5 mm
DC current 460 mA
DC resistance 880 mΩ
Height 4.7 mm
Inductance 150 µH
Length 7.5 mm
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Power choke, SMD, 4.7 µH, 2 A, PIS2816-4R7M-04
Order No.:
 74D4251
Manufacturer:
 Fastron
Manufacturer SKU:
 PIS2816-4R7M-04
Available: 0 pcs. Available in 4 Days: 900 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
4.7 µH
2 A
45 mΩ
SMD
power choke
7.5 mm
7.5 mm
±20 %
4.7 mm
Power choke, SMD, 150 µH, 460 mA, PIS2816-151M-04
Order No.:
 74D4266
Manufacturer:
 Fastron
Manufacturer SKU:
 PIS2816-151M-04
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
150 µH
460 mA
880 mΩ
SMD
power choke
7.5 mm
7.5 mm
±20 %
4.7 mm