Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 33 µH, 0.96 A, 0.17 Ω (R17)

  • Current rating range: 960 mA
  • ohmic resistance: 0.17 Ω
Order No. 74 D 4258
Manufacturer name Fastron
Series PIS2816
Manufacturer No. PIS2816-330M-04

Order information
Roll with 1000 pieces


€ 65.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 1000
Price* per piece € 0.6545 € 0.6307

Technical features

960 mA
0.17 Ω

Manufacturer information

Manufacturer name Fastron
Series PIS2816
Manufacturer number PIS2816-330M-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

SMD Power Inductors (shielded)

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products