Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 1.5 µH, 7.52 A, 10 mΩ (R01)

  • Current rating range: 7,52 A
  • ohmic resistance: 10 mΩ
Order No. 74 D 4229
Manufacturer name Fastron
Series PIS4119
Manufacturer No. PISA4119-1R5N-04

Order information
Roll with 600 pieces


€ 664.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 600 from 2400 from 7200 from 14400 from 28800
Price* per piece € 1.1067 € 1.0948 € 1.0829 € 1.0591 € 1.0234

Technical features

7,52 A
10 mΩ

Manufacturer information

Manufacturer name Fastron
Series PIS4119
Manufacturer number PISA4119-1R5N-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

SMD Power Inductors (shielded)

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products