Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 2.2 mH, 0.22 A, 7 Ω (7R0)

  • Current rating range: 220 mA
  • ohmic resistance: 7 Ω
  • Design: SMD

Order No. 74 D 4206

Manufacturer name

Fastron

Series

PISM

Manufacturer No.

PISM-222M-04

Order information
Roll with 1000 pieces

piece
Total

€ 9.04
There are 1000 piece in stock
Delivery:

scale from 10 from 750 from 2250 from 4500 from 9000
Price* per piece € 0.9044 € 0.8211 € 0.6307 € 0.6188 € 0.6069
product.detail.add.UNDEFINED

Technical features

220 mA
7 Ω
SMD
1,4 MHz

Manufacturer information

Manufacturer name Fastron
Series PISM
Manufacturer number PISM-222M-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

SMD Power Inductors

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions