The PISM-1R5M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.
Features
Applications
Version | power choke | |
Design | SMD | |
Width | 9.55 mm | |
DC current | 6.5 A | |
DC resistance | 9 mΩ | |
Height | 5.35 mm | |
Inductance | 1.5 µH | |
Length | 13 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 9 A | |
Tolerance | ±20 % |
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available