Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 10 mH, 0.12 A, 21.48 Ω (21R48)

  • Current rating range: 120 mA
  • ohmic resistance: 21.48 Ω
  • Design: SMD
Order No. 74 D 4198
Manufacturer name Fastron
Series PISP
Manufacturer No. PISP-103M-04

Order information
Roll with 250 pieces

piece
Total

€ 148.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 1250 from 5000 from 10000
Price* per piece € 0.595 € 0.5712 € 0.5355 € 0.5355
product.detail.add.UNDEFINED

Technical features

120 mA
21.48 Ω
SMD
8 MHz

Manufacturer information

Manufacturer name Fastron
Series PISP
Manufacturer number PISP-103M-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions
Related products