1212FPS-470N-01 | Fastron
Power choke, SMD 1212, 47 µH, 400 mA, 1212FPS-470N-01
Unit Price (€ / pc.)
1.1424 € *
Available: 1,706 pcs.
Leadtime: 18 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
0.7140 €
50 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Power inductor, 1212FPS-470N-01, Fastron
Chip Type
Features
- The chip power inductor 1212FPS-470N-01 is equipped with a high flux density ferrite core
- Small footprints 3x3, 4x4, 6x6 mm and flat flat profile
- The Inductance range is from 0,5µH to 220µH
- Rated Current up to 6.5A
- The Models are magnetically shielded with a newly developed Ferrite-Epoxy resin
- These Inductors provide good solderability with lead free tinned Terminals and are RoHS compliant
Applications
- Suitable for circuits where high current saturation is critical
- When small size matters, only 1.5 mm and higher profile for DC/DC converters, for example in portable devices
- Backlight for Tablet Displays
Technical specifications
Version | power choke | |
Design | SMD 1212 | |
Width | 3.1 mm | |
DC current | 400 mA | |
DC resistance | 1.406 Ω | |
Height | 1.5 mm | |
Inductance | 47 µH | |
Length | 3.1 mm | |
Saturation current | 320 mA | |
Tolerance | ±30 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |