B82479A1473M000 | EPCOS
Power choke, SMD, 47 µH, 2.6 A, B82479A1473M000
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
250 pcs.
1.1781 €
500 pcs.
1.1186 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82479A1473M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- Low DC resistance
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Industrial electronics
- Telecommunications
Technical specifications
Version | power choke | |
Design | SMD | |
Width | 15.24 mm | |
DC current | 2.6 A | |
DC resistance | 87 mΩ | |
Height | 7.11 mm | |
Inductance | 47 µH | |
Length | 18.54 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 4.5 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |