B82462G4223M000 | EPCOS

Power choke, SMD, 22 µH, 1.05 A, B82462G4223M000

Order No.: 73D9018
EAN: 4099889006711
MPN:
B82462G4223M000
B82462G4223M
Series: B82462G4
EPCOS
default L
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0115 €

Power inductor, B82462G4223M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current, low DC resistance
  • Suitable for lead-free reflow soldering
  • Qualified to AEC-Q200

Applications

  • Filtering of supply voltages, coupling, decoupling
  • DC/DC converters
  • Industrial electronics
  • Automotive electronics
Technical specifications
Version power choke
Design SMD
Width 6.3 mm
DC current 1.05 A
DC resistance 0.15 Ω
Height 3 mm
Inductance 22 µH
Length 6.3 mm
Measuring frequency 100 kHz
Saturation current 850 mA
Tolerance ±20 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Bulk with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Power choke, SMD, 3.3 µH, 2.3 A, B82462G4332M000
Order No.:
 73D9008
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4332M000
Available: 1,407 pcs. Leadtime: 20 Weeks **
Total Price: 18.45 € *
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
5000 pcs.
1.0115 €
3.3 µH
2.3 A
0.031 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 330 µH, 270 mA, B82462G4334M000
Order No.:
 73D9032
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4334M000
Available: 42 pcs. Leadtime: 20 Weeks **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
2500 pcs.
0.7735 €
5000 pcs.
0.7140 €
330 µH
270 mA
2.3 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 68 µH, 650 mA, B82462G4683M000
Order No.:
 73D9024
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4683M000
Available: 2,903 pcs. Leadtime: 13 Weeks **
Total Price: 2.95 € *
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
68 µH
650 mA
0.41 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 4.7 µH, 2 A, B82462G4472M000
Order No.:
 73D9010
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4472M000
Available: 1,182 pcs. Leadtime: 20 Weeks **
Total Price: 18.45 € *
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
5000 pcs.
1.0115 €
4.7 µH
2 A
0.04 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 47 µH, 750 mA, B82462G4473M000
Order No.:
 73D9022
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4473M000
Available: 2,050 pcs. Leadtime: 20 Weeks **
Total Price: 18.45 € *
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
5000 pcs.
1.0115 €
47 µH
750 mA
0.31 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 10 µH, 1.5 A, B82462G4103M000
Order No.:
 73D9014
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4103M000
Available: 3,071 pcs. Leadtime: 9 Weeks **
Total Price: 2.95 € *
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
10 µH
1.5 A
0.062 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm
Power choke, SMD, 22 µH, 1.05 A, B82462G4223M000
Order No.:
 73D9018
Manufacturer:
 EPCOS
Manufacturer SKU:
 B82462G4223M000
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.01 € *
2500 pcs.
1.0115 €
22 µH
1.05 A
0.15 Ω
SMD
power choke
6.3 mm
6.3 mm
±20 %
3 mm