Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, shielded, 5.6 µH, 6.7 A, 15.8 mΩ (R0158)

  • min. inductance tolerance, relative: -30 %
  • max. inductance tolerance, relative: 30 %
  • Design: SMD 
  • Manufacturer name: Fastron 
  • Type: Power line 
Order No. 74 D 4223
Manufacturer No. PIS4728-5R6N-04

Order information
Reel of 500 items

piece
Total

€ 422.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 2000 from 4000
Price* per piece € 0.8449 € 0.7616 € 0.714
product.detail.add.UNDEFINED

SMD Power Inductors (shielded)

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

Rated inductance 5.6 µH
Rated current 6.7 A
ohmic resistance 15.8 mΩ
min. inductance tolerance, relative -30 %
max. inductance tolerance, relative 30 %
Design SMD 
Manufacturer name Fastron 
Type Power line 
Type PIS4728 
Manufacturer No. PIS4728-5R6N-04 
The above illustration may deviate
Other versions
Related products