Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

SMD power inductor, 4.7 µH, 5.5 A, 20 mΩ (R02)

  • Current rating range: 5,5 A
  • ohmic resistance: 20 mΩ
  • Design: SMD
Order No. 74 D 4190
Manufacturer name Fastron
Series PISR
Manufacturer No. PISR-4R7M-04

Order information
Roll with 350 pieces


€ 74.97
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 100 from 250
Price* per piece € 0.7497 € 0.7259

Technical features

5,5 A
20 mΩ
70 MHz
Power line

Manufacturer information

Manufacturer name Fastron
Series PISR
Manufacturer number PISR-4R7M-04
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate

SMD Power Inductors (shielded)

FASTRON power inductors can withstand a wide temperature range. The inductance values range from 1.0 μH to 10000 μH and they are suitable for high rated currents. They have a high reliability and can be assembled by surface mount technology. Their low DC resistance keeps power losses to a minimum. 

They are also suitable for filtering of supply voltages, coupling, decoupling, automotive electronics and network switching systems.

Applications: These components are widely used in power supplies for VTR, LCD TV, notebooks, PC and DC/DC converters.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions