5587 GAM | BAHCO
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5587 GAM
Order No.: 06L2015
EAN: 7314151821425
MPN:
5587 GAM
As an alternative, we recommend the following item:
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, SM117.SA.1
Order No.: 02L7132
Manufacturer: ideal-tek
per pc. 21.1225 € *
*incl. VAT plus shipping costs
SMD tweezers, type BAHCO 5587 G-AM.
With 3.0 mm tips and 60° gripping angle for secure holding and positioning of components with SOT package; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5587 G–AM, SMD tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | No | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |