5549 AM | BAHCO
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5549 AM
Order No.: 06L2005
EAN: 7314151821401
MPN:
5549 AM
Unit Price (€ / pc.)
43.5421 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
43.54 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5421 €
5 pcs.
39.1748 €
10 pcs.
36.5568 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, type BAHCO 5549 AM.
With grooved tips rounded in the inside. For positioning 5.0 mm monolithic chip capacitors and other components with a flat base; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5549 AM, SMD tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |