Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

SMD-PCBs, 0.75 mm², white, 8 mm

  • Cable cross-section: 0,2 - 0,75 mm
  • Pin number: 2
  • Grid: 8 mm

Order No. 09 H 3093

Manufacturer name

WAGO

Series

2060

Manufacturer No.

2060-852/998-404

piece
Total

€ 446.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 750 from 1500 from 2250
Price* per piece € 0.595 € 0.50575 € 0.48314
product.detail.add.UNDEFINED

Technical features

0,2 - 0,75 mm
2
8 mm
9 A
white
24 AWG
18 AWG
7 - 9 mm
4.5 mm
Push-in CAGE CLAMP
2
6 kV
Copper alloy, tin-plated
400 V (3)

Manufacturer information

Manufacturer name WAGO
Series 2060
Manufacturer number 2060-852/998-404
GTIN 4055143135092
Country of origin Switzerland
Customs tariff number 85369010
The above illustration may deviate

SMD terminal block, 2-pole, type Wago 2060-852/998-404

With CAGE CLAMP S connectivity and push buttons.

Grid: 8.0 mm

Rated voltage (overvoltage category/degree of soiling): 400 V (III/3), 630 V (III/2), 1000 V (II/2)

Rated current: 9.0 A

Rated surge voltage: 6.0 kV

Clamping range: 0.2 to 0.75 mm², AWG 24 to AWG 18

Contacts: tinned copper alloy

Height: 4.5 mm

Thermal resistance: –60 to +105 °C

Color: white

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products