B57621C5102J062 | EPCOS
NTC, 1 kΩ, ±5 %, 0.3 W, 3450 K, 0.005 W/K, 10 s, SMD 1206
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
NTC thermistor, B57621C5102J062, EPCOS
Features
- Multilayer SMD NTC with/ without inner electrodes
- Nickel barrier termination
- For temperature measurement up to 125 °C
- Excellent long-term aging stability in high temperature environment
- High mechanical robustness
- Short response time
Applications
- Temperature measurement and compensation
Technical specifications
ohmic resistance | 1 kΩ | |
Cooling time constant (air) | 10 s | |
B-value at 25/100 °C | 3450 K | |
Power | 0.3 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD 1206 | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.005 W/K |
Download
Logistics
Customs tariff number | 85332100 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |