Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

NTC Thermistor 0603 47K J60 B-4480, ±5

  • ohmic resistance: 47 kΩ
  • B value at 25/100 °C: 4480 K
  • Power: 0.18 W

Order No. 82 E 5331

Manufacturer name

TDK

Series

B573_V2

Manufacturer No.

B57371V2473J060
B57371V2473J60
0603 47K J60 B-4480

piece
Total

€ 571.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 40000
Price* per piece € 0.1428 € 0.1428
product.detail.add.UNDEFINED

Technical features

47 kΩ
4480 K
0.18 W
0.003 W/K
25 °C
-55 °C
125 °C

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B573_V2
Manufacturer number B57371V2473J060
B57371V2473J60
0603 47K J60 B-4480
Country of origin Croatia
Customs tariff number 85332100
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions