C1206C105K5RAC7800 | Kemet
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 1206, X7R, C1206C105K5RAC7800
Unit Price (€ / pc.)
0.2927 € *
Available: 680 pcs.
Leadtime: 15 Weeks **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.1833 €
50 pcs.
0.1297 €
250 pcs.
0.1083 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 1 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |