CL31C010CBCNNNC | Samsung

Ceramic capacitor, 1 pF, 50 V (DC), ±0.25 pF, SMD 1206, C0G, CL31C010CBCNNNC

Order No.: 46D6517
EAN: 4099879763099
MPN:
CL31C010CBCNNNC
Series: CL31C
Samsung
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0321 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.0321 €

SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.

Rated voltage 50 V.

Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 1 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±0.25 pF
Logistics
Country of origin KR
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Capacity
Design
Length
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Capacity
Design
Length
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
Ceramic capacitor, 6.8 nF, 50 V (DC), ±5 %, SMD 1206, C0G, CL31C682JBHNNNE
Order No.:
 46D6562
Manufacturer:
 Samsung
Manufacturer SKU:
 CL31C682JBHNNNE
Available: 1,070 pcs. Leadtime: On Request **
Total Price: 6.43 € *
20 pcs.
0.3213 €
100 pcs.
0.2380 €
500 pcs.
0.1892 €
2000 pcs.
0.1642 €
4000 pcs.
0.1452 €
±5 %
6.8 nF
SMD 1206
3.2 mm
C0G
-55 °C
50 V
125 °C