CL21B105KBFNNNG | Samsung
Ceramic capacitor, 1 µF, 50 V (DC), ±10 %, SMD 0805, X7R, CL21B105KBFNNNG
Unit Price (€ / pc.)
0.1404 € *
Available: 4,220 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1404 €
10 pcs.
0.1238 €
100 pcs.
0.0881 €
300 pcs.
0.0631 €
1000 pcs.
0.0524 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors size 0805, type Samsung CL21.
Rated voltage 50 V.
Technical specifications
Design | SMD 0805 | |
Dielectric material | X7R | |
Capacity | 1 µF | |
Length | 2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |