1501 02 | Lumberg
2.5 mm jack panel socket, 3 pole (stereo), SMD, plastic, 1501 02
Unit Price (€ / pc.)
1.6422 € *
Available: 341 pcs.
Leadtime: 22 Weeks **
SMD jack chassis sockets, 3-pole, type Lumberg 1501 02.
2.5 mm, JISC 6560, 2 x NC contacts, for PCB mounting, 90° angled.
Type: 1501 02, jack chassis socket
Technical specifications
Version | panel socket | |
Shell Material | plastic | |
Contact connection | SMD | |
contact surface | silver-plated/nickel-plated | |
Assembly | PCB mounting | |
Pin Diameter | 2.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |