EMY-4011G-SMD | EKULIT
Microphone, 58 dB, 1.5-10 V, 0.5 mA, black
Order No.: 46M442
EAN: 4099891542924
MPN:
EMY-4011G-SMD
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
SMD microphones, type EKULIT EMY-4011G-SMD.
Omnidirectional, low impedance; Sensitivity: 42 dB ±4.0 dB. Operating current: max. 0.5 A. Operating voltage: 1.5 to 10 V. Operating temperatures: –10 to +45 °C. Dimensions: 4.6 x 4.6 x 2.5 mm.
Type: EMY–4011G–SMD, microphone
Technical specifications
Version | microphone | |
Colour | black | |
Rated current | 0.5 mA | |
Sound pressure level | 58 db | |
Voltage | 1.5-10 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85183000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |