RWN502FK-13-R047AA | Vitrohm

Resistor, metal strip, SMD 5020, 47 mΩ, 1.6 W, ±1 %, RWN502FK-13-R047AA

Order No.: 08E920
EAN: 4099879200075
MPN:
RWN502FK-13-R047AA
RWN5020FK-130R047
Series: RWN
Vitrohm
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.8687 €

SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.

Uncoiled, low inductance, type RWN 5020.

Technical specifications
ohmic resistance 47 mΩ
Design SMD 5020
Height 4.5 mm
Length 12 mm
Power 1.6 W
max. operating temperature 200 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology metal strip
Temperature coefficient ±180 ppm/K
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Bulk with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, metal strip, SMD 5020, 10 mΩ, 1.6 W, ±1 %, RWN502FK-13-R01AA
Order No.:
 08E904
Manufacturer:
 Vitrohm
Manufacturer SKU:
 RWN502FK-13-R01AA
Available: 12,321 pcs. Leadtime: 20 Weeks **
Total Price: 17.73 € *
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
1500 pcs.
1.0948 €
3000 pcs.
1.0115 €
10 mΩ
SMD 5020
12 mm
±1 %
4.5 mm
-55 °C
200 °C
1.6 W
metal strip
Resistor, metal strip, SMD 5020, 3 mΩ, 1.6 W, ±1 %, RWN502FK-13-R003AA
Order No.:
 08E900
Manufacturer:
 Vitrohm
Manufacturer SKU:
 RWN502FK-13-R003AA
Available: 390 pcs. Leadtime: 20 Weeks **
Total Price: 17.73 € *
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
1500 pcs.
1.0948 €
3000 pcs.
1.0115 €
3 mΩ
SMD 5020
12 mm
±1 %
4.5 mm
-55 °C
200 °C
1.6 W
metal strip