SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1206, type B72520.
Design | SMD 1206 | |
Energy absorption | 0.4 J | |
max. Surge current, transient (8/20 µs) | 100 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 35 V | |
Rated voltage (DC) | 45 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.008 W | |
Varistor Voltage Type | 56 V |
Country of origin | HR |
Customs tariff number | 85332900 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available