B72520T0170K062 | EPCOS

Varistor, SMD 1206, VV 27 V, 200 A, 22 V (DC), 17 V (AC), ±10 %, 0.008 VA (AC), 0.6 J

Order No.: 82E4832
EAN: 4099879990051
MPN:
B72520T0170K062
B72520T170K62
Series: B72520
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.2166 €

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 1206, type B72520.

Technical specifications
Design SMD 1206
Energy absorption 0.6 J
max. Surge current, transient (8/20 µs) 200 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 17 V
Rated voltage (DC) 22 V
Standard number UL, IEC, CECC
Tolerance ±10 %
Power dissipation 0.008 W
Varistor Voltage Type 27 V
Logistics
Country of origin AT
Customs tariff number 85332900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Varistor Voltage Type
Standard number
Tolerance
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Power dissipation
min. operating temperature
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Varistor Voltage Type
Standard number
Tolerance
Rated voltage (AC)
Rated voltage (DC)
max. operating temperature
Design
Power dissipation
min. operating temperature