B72660M0300K072 | EPCOS
Varistor, SMD 4032, VV 47 V, 250 A, 38 V (DC), 30 V (AC), ±10 %, 0.02 VA (AC), 2 J
Unit Price (€ / pc.)
1.4994 € *
Available: 1,109 pcs.
Leadtime: 16 Weeks **
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B72660M..K72.
Chip package size 4032, good soldering properties
Technical specifications
Design | SMD 4032 | |
Energy absorption | 2 J | |
max. Surge current, transient (8/20 µs) | 250 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 30 V | |
Rated voltage (DC) | 38 V | |
Standard number | UL, CSA, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.02 W | |
Varistor Voltage Type | 47 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85332900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |