B72650M0600K072 | EPCOS
Varistor, SMD 3225, VV 100 V, 400 A, 85 V (DC), 60 V (AC), ±10 %, 0.1 VA (AC), 2.2 J
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.
Chip package size 3225, molded, good soldering properties
Technical specifications
Design | SMD 3225 | |
Energy absorption | 2.2 J | |
max. Surge current, transient (8/20 µs) | 400 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 60 V | |
Rated voltage (DC) | 85 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.1 W | |
Varistor Voltage Type | 100 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85332900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |