B72650M0350K072 | EPCOS
Varistor, SMD 3225, VV 56 V, 100 A, 45 V (DC), 35 V (AC), ±10 %, 0.01 VA (AC), 1.1 J
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
SMD metal oxide varistors (VDRs), type TDK/Epcos B72650M..K72.
Chip package size 3225, molded, good soldering properties
Technical specifications
Design | SMD 3225 | |
Energy absorption | 1.1 J | |
max. Surge current, transient (8/20 µs) | 100 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 35 V | |
Rated voltage (DC) | 45 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.01 W | |
Varistor Voltage Type | 56 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |