PIS2816-4R7M-04 | Fastron

Power choke, SMD, 4.7 µH, 2 A, PIS2816-4R7M-04

Order No.: 74D4251
EAN: 4099891560522
MPN:
PIS2816-4R7M-04
Series: PIS2816
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Power inductor, PIS2816-4R7M-04, FASTRON

The PIS2816-4R7M-04 is a SMT power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • High rated current
  • High reliability

Applications

  • Power supplies
  • Coupling and Decoupling
  • LCD TV
  • Norebooks
  • DC/DC converters
  • Network switching systems
Technical specifications
Version power choke
Design SMD
Width 7.5 mm
DC current 2 A
DC resistance 45 mΩ
Height 4.7 mm
Inductance 4.7 µH
Length 7.5 mm
Measuring frequency 1 kHz
Tolerance ±20 %
Logistics
Country of origin MY
Customs tariff number 85045000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC current
DC resistance
Design
Version
Width
Length
Tolerance
Height
Power choke, SMD, 4.7 µH, 2 A, PIS2816-4R7M-04
Order No.:
 74D4251
Manufacturer:
 Fastron
Manufacturer SKU:
 PIS2816-4R7M-04
Available: 0 pcs. Available in 4 Days: 900 pcs. Leadtime: 1 Week **
Total Price: 0.00 € *
0 pcs.
0.00 €
4.7 µH
2 A
45 mΩ
SMD
power choke
7.5 mm
7.5 mm
±20 %
4.7 mm
Power choke, SMD, 150 µH, 460 mA, PIS2816-151M-04
Order No.:
 74D4266
Manufacturer:
 Fastron
Manufacturer SKU:
 PIS2816-151M-04
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
150 µH
460 mA
880 mΩ
SMD
power choke
7.5 mm
7.5 mm
±20 %
4.7 mm