Features
Applications
Version | power choke | |
Design | SMD 1210 | |
Width | 12 mm | |
DC current | 5200 mA | |
DC resistance | 38 mΩ | |
Quality Q | Q 16 | |
Height | 10 mm | |
Inductance | 22 µH | |
Length | 12 mm | |
Measuring frequency | 2.52 MHz | |
Saturation current | 4.5 A | |
Tolerance | ±20 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available