SRR1280-151K | Bourns Electronics GmbH

Power choke, SMD 1280, 150 µH, 1850 mA, SRR1280-151K

Order No.: 05D6664
EAN: 4099889001068
MPN:
SRR1280-151K
Series: SRR1280
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.6426 €

Power inductor, SRR1280-151K, BOURNS

Features

  • Shielded SMD
  • Inductance range as low as 1.1 µH
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Version power choke
Design SMD 1280
Width 12.5 mm
DC current 1850 mA
DC resistance 270 mΩ
Quality Q Q 24
Height 7.5 mm
Inductance 150 µH
Length 12.5 mm
Measuring frequency 0.796 MHz
Saturation current 1.9 A
Tolerance ±10 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 400 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Version
Tolerance
Inductance
DC resistance
DC current
Width
Length
Height
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Version
Tolerance
Inductance
DC resistance
DC current
Width
Length
Height
Power choke, SMD, 47 µH, SRR1280-470M
Order No.:
 05D5905
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-470M
Available: 390 pcs. Leadtime: 16 Weeks **
Total Price: 11.31 € *
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6902 €
SMD
SMD choke
±20 %
47 µH
80 mΩ
12.5 mm
12.5 mm
7.5 mm
Power choke, SMD 1280, 33 µH, 3500 mA, SRR1280-330M
Order No.:
 05D6676
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-330M
Available: 365 pcs. Leadtime: 16 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
400 pcs.
0.6664 €
800 pcs.
0.6188 €
SMD 1280
power choke
±20 %
33 µH
57 mΩ
3500 mA
12.5 mm
12.5 mm
7.5 mm
Power choke, SMD, 15 µH, SRR1280-150M
Order No.:
 05D5901
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-150M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.63 € *
400 pcs.
0.6307 €
SMD
SMD choke
±20 %
15 µH
28.5 mΩ
12.5 mm
12.5 mm
7.5 mm
Power choke, SMD, 22 µH, SRR1280-220M
Order No.:
 05D5902
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-220M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.63 € *
400 pcs.
0.6307 €
SMD
SMD choke
±20 %
22 µH
38.6 mΩ
12.5 mm
12.5 mm
7.5 mm
Power choke, SMD 1280, 10 µH, 6 A, SRR1280-100M
Order No.:
 05D6658
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-100M
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.64 € *
400 pcs.
0.6426 €
SMD 1280
power choke
±20 %
10 µH
19.5 mΩ
6 A
12.5 mm
12.5 mm
7.5 mm
Power choke, SMD 1280, 150 µH, 1850 mA, SRR1280-151K
Order No.:
 05D6664
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR1280-151K
Available: 0 pcs. Leadtime: 16 Weeks **
Total Price: 0.64 € *
400 pcs.
0.6426 €
SMD 1280
power choke
±10 %
150 µH
270 mΩ
1850 mA
12.5 mm
12.5 mm
7.5 mm