HSMM-A101-R00J1 | Broadcom
LED, SMD, PLCC-2, Ø 2.2 mm, green, 523 nm, 0.2 cd, 120°, HSMM-A101-R00J1
Unit Price (€ / pc.)
1.0710 € *
Available: 756 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
25 pcs.
0.9163 €
100 pcs.
0.8449 €
250 pcs.
0.7973 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface-mount LED indicator, HSMM-A101-R00J1, BROADCOM
The HSMM-A101-R00J1 has high-reliability performance and is designed to work under a wide range of environmental conditions. This high-reliability feature makes it ideally suited to be used under harsh interior automotive conditions, as well as interior sign application conditions.
Features
- Industry-standard PLCC-2 package
- High-reliability LED package
- High brightness using AlInGaP and InGaN dice technologies
- Super wide viewing angle at 120°
- Compatible with IR soldering process
Applications
- Interior automotive
- Electronic signs and signals
- Office automation, home appliances, industrial equipment
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 2.8 mm | |
On-State Voltage | 3.4 V | |
Forward Current | 20 mA | |
diameter | 2.2 mm | |
Colour of the LED | green | |
Enclosure | PLCC-2 | |
Length | 3.2 mm | |
Light intensity typ. | 0.2 cd | |
Lens | clear | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Wavelength | 523 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 2A |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |