SMD multilayer ceramic capacitors, size 1812, type Kemet C 1812.
Rated voltage 50 VDC.
Design | SMD 1812 | |
Dielectric material | X7R | |
Capacity | 1 µF | |
Length | 4.5 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±10 % |
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available