C1210C156K4PAC7800 | Kemet
Ceramic capacitor, 15 µF, 16 V (DC), ±10 %, SMD 1210, X5R, C1210C156K4PAC7800
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 1210 | |
Dielectric material | X5R | |
Capacity | 15 µF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |