C1210C104K5RAC7800 | Kemet

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C104K5RAC7800

Order No.: 53D358
EAN: 4099879767073
MPN:
C1210C104K5RAC7800
C1210C104K5RACTU
Series: C1210
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.1833 € *
Available: 2,635 pcs.
Leadtime: On Request **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1595 €
100 pcs.
0.1142 €
300 pcs.
0.0821 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.

Rated voltage 50 VDC.

Technical specifications
Design SMD 1210
Dielectric material X7R
Capacity 100 nF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
max. operating temperature
Ceramic capacitor, 4.7 µF, 50 V (DC), ±10 %, SMD 1210, X7R, C1210C475K5RAC7800
Order No.:
 53D379
Manufacturer:
 Kemet
Manufacturer SKU:
 C1210C475K5RAC7800
Available: 934 pcs. Leadtime: 43 Weeks ** Next delivery: 1,000 pcs. on 2024-12-27
Total Price: 0.86 € *
1 pcs.
0.8568 €
10 pcs.
0.5355 €
50 pcs.
0.4403 €
250 pcs.
0.3689 €
1000 pcs.
0.3213 €
50 V
4.7 µF
SMD 1210
3.2 mm
±10 %
X7R
-55 °C
125 °C