C1206C107M9PAC7800 | Kemet

Ceramic capacitor, 100 µF, 6.3 V (DC), ±20 %, SMD 1206, X5R, C1206C107M9PAC7800

Order No.: 53D3437
EAN: 4099879766823
MPN:
C1206C107M9PAC7800
C1206C107M9PACTU
Series: C1206C
Kemet
default L
front L
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4998 €

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 6.3 VDC.

Technical specifications
Design SMD 1206
Dielectric material X5R
Capacity 100 µF
Length 3.2 mm
max. operating temperature 85 °C
min. operating temperature -55 °C
Rated voltage (DC) 6.3 V
Tolerance ±20 %
Logistics
Country of origin MX
Customs tariff number 85322400
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature