C1206C225M4VAC7800 | Kemet
Ceramic capacitor, 2.2 µF, 16 V (DC), ±20 %, SMD 1206, Y5V, C1206C225M4VAC7800
Unit Price (€ / pc.)
0.3451 € *
Available: 3,295 pcs.
Leadtime: 16 Weeks **
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2190 €
50 pcs.
0.1559 €
250 pcs.
0.1297 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | Y5V | |
Capacity | 2.2 µF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -30 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |