C1206C333J5GAC7800 | Kemet
Ceramic capacitor, 33 nF, 50 V (DC), ±5 %, SMD 1206, C0G, C1206C333J5GAC7800
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 50 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | C0G | |
Capacity | 33 nF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 50 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |