CL10C101JC8NNNC | Samsung
Ceramic capacitor, 100 pF, 100 V (DC), ±5 %, SMD 0603, C0G, CL10C101JC8NNNC
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
SMD multilayer ceramic capacitors size 0603, type Samsung CL10.
Rated voltage 100 V.
Technical specifications
Design | SMD 0603 | |
Dielectric material | C0G | |
Capacity | 100 pF | |
Length | 1.6 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |