CL10B104KB8NNNC | Samsung

Ceramic capacitor, 100 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CL10B104KB8NNNC

Order No.: 53D1726
EAN: 4099879763945
MPN:
CL10B104KB8NNNC
Series: CL10B
Samsung
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.0286 €

SMD multilayer ceramic capacitors size 0603, type Samsung CL10.

Rated voltage 50 V.

Technical specifications
Design SMD 0603
Dielectric material X7R
Capacity 100 nF
Length 1.6 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin KR
Customs tariff number 85322400
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (DC)
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
max. operating temperature
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (DC)
Capacity
Design
Length
Tolerance
Dielectric material
min. operating temperature
max. operating temperature
Ceramic capacitor, 39 nF, 50 V (DC), ±10 %, SMD 0603, X7R, CL10B393KB8NNNC
Order No.:
 53D1721
Manufacturer:
 Samsung
Manufacturer SKU:
 CL10B393KB8NNNC
Available: 705 pcs. Leadtime: 24 Weeks **
Total Price: 4.95 € *
20 pcs.
0.2475 €
100 pcs.
0.1690 €
500 pcs.
0.1285 €
2000 pcs.
0.1035 €
4000 pcs.
0.0881 €
50 V
39 nF
SMD 0603
1.6 mm
±10 %
X7R
-55 °C
125 °C