1210F-391K-01 | Fastron
RF choke, SMD 1210, 390 µH, 80 mA, 1210F-391K-01
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 4 Days: 203 pcs.
Leadtime: 1 Week **
RF inductor, 1210F-391K-01, FASTRON
The 1210F-391K-01 is a chip inductor which is used for transmit and receive radio frequency (RF) signals with other electronic devices.
Applications
- Oscillator and signal generators
- Mobile telecommunication
- Automotive Subsystems
- Wireless communication
Technical specifications
Version | RF choke | |
Design | SMD 1210 | |
Width | 3 mm | |
DC current | 80 mA | |
DC resistance | 15.3 Ω | |
Quality Q | Q 23 | |
Height | 2.4 mm | |
Inductance | 390 µH | |
Length | 3.8 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 800 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |