B82442T1103K050 | EPCOS

Choke, SMD 2220, 10 µH, 1.42 A, B82442T1103K050

Order No.: 74D6981
EAN: 4099889019971
MPN:
B82442T1103K050
B82442T1103K50
Series: SIMID 2220-T
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
0.7259 €

SMD Power inductor, B82442T1103K050, EPCOS

The B82442T1103K050 is an inductor that blocks all high frequency RF signals and only allows DC signals to pass through it.

Features

  • Temperature range up to +150 °C
  • High Q factor
  • Qualified to AEC-Q200
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
  • RoHS-compatible

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Antenna systems
  • Automotive electronics
Technical specifications
Version SMD choke
Design SMD 2220
Width 5 mm
DC current 1.42 A
DC resistance 132 mΩ
Quality Q Q 15
Height 5 mm
Inductance 10 µH
Length 5.6 mm
Measuring frequency 2.52 MHz
Saturation current 2.28 A
Tolerance ±10 %
Logistics
Country of origin HU
Customs tariff number 85045000
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes