B57621C5103J062 | EPCOS

NTC, 10 kΩ, ±5 %, 0.3 W, 3530 K, 0.005 W/K, 10 s, SMD 1206

Order No.: 82E5534
EAN: 4099879979889
MPN:
B57621C5103J062
B57621C5103J62
Series: B57621
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5712 €

SMD NTC resistor, B57621C5103J062, EPCOS

Features

  • SMD NTC with/ without inner electrodes
  • Nickel barrier termination
  • Excellent long-term aging stability in high temperature environment
Technical specifications
ohmic resistance 10 kΩ
Cooling time constant (air) 10 s
B-value at 25/100 °C 3530 K
Power 0.3 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD 1206
Tolerance ±5 %
Thermal conductivity (Air) 0.005 W/K
Logistics
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
B-value at 25/100 °C
Tolerance
Assembly
min. operating temperature
max. operating temperature
Power