2920L100PR | Littelfuse
PTC fuse, self-resetting, SMD 2920, 33 V (DC), 40 A, 2.2 A (trip), 1.1 A (hold), 2920L100PR
Unit Price (€ / pc.)
0.6664 € *
Available: 85 pcs.
Available in 4 Days: 14,000 pcs.
Leadtime: 1 Week **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
5 pcs.
0.6664 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
500 pcs.
0.4403 €
2000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD fuses with reset function, series POLYFUSE, type Littelfuse 2920L.
Technical specifications
Trigger current | 2.2 A | |
Design | SMD 2920 | |
max. holding current | 1.1 A | |
Rated voltage (DC) | 33 V | |
Rated current | 40 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 2A |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |