56400001009 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, PCB mounting, 56400001009
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SMD fuse holders for picofuses TR 5/TE 5, type Littelfuse/Wickmann 564.
For PCB mounting; Grid: 5.08 mm. Black. Limit value: 250 V/6.3 A. Metal parts: tinned copper alloy, solderable. Insulator: thermoplastic, UL 94 VDC0.
Type: 564, fuse holder
Technical specifications
Connection | SMD | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 8.5 mm/TR5/TE5 | |
Rated voltage | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |