SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.
ohmic resistance | 11 kΩ | |
Design | SMD 0204 | |
diameter | 1.4 mm | |
Enclosure | mini MELF | |
Length | 3.6 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | PCB mounting | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/K |
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available