MMU01020C7502FB300 | Vishay
Resistor, thin film, SMD 0102, Micro-MELF, 75 kΩ, 0.2 W, ±1 %, MMU01020C7502FB300
Unit Price (€ / pc.)
0.0643 € *
Available: 14,980 pcs.
Leadtime: 7 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0643 €
10 pcs.
0.0452 €
100 pcs.
0.0393 €
500 pcs.
0.0333 €
1000 pcs.
0.0309 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thin-film resistors, size 0102, Micro-MELF, 0.2 W, tolerance 1.0 %, type Vishay/Beyschlag MMU 0102 Professional.
Technical specifications
ohmic resistance | 75 kΩ | |
Design | SMD 0102 | |
diameter | 1.1 mm | |
Enclosure | Micro-MELF | |
Length | 2.2 mm | |
Power | 0.2 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |