FCB-173G2030035B-AU-SMD | MTC
SMD contact springs
Order No.: 12H5416
EAN: 4099889573350
MPN:
FCB-173G2030035B-AU-SMD
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-173G2030035B-AU-SMD.
Type: FCB–173G2030035B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 2 mm | |
Height | 3.5 mm | |
Length | 3 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |