Q- 32,768000K-MP03-20-E-12,5-TR | Auris
Clock quartz, 32.768 kHz, 12.5 pF, ±30 ppm, 50 kΩ, SMD
Unit Price (€ / pc.)
0.7616 € *
Available: 1,218 pcs.
Leadtime: 1 Week **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7616 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-performance SMD clock quartz modules, type Auris MP03-20.
Frequency tolerance: ±20 ppm at +25 °C. Load capacitance: 12.5 pF. Operating temperatures: –40 to +85 °C. Parallel. capacitance: 1.3 to 2.0 pF. Insulation resistance: 500 Mohm. Aging: ±5.0 ppm/year.
Type: 32.768 kHz, SMD clock quartz module
Technical specifications
Number of connection pads | 4 | |
Width | 3.8 mm | |
ESR (Equivalent Series Resistance) | 50 kΩ | |
Frequency | 32.768 kHz | |
Height | 2.5 mm | |
Length | 8 mm | |
Load Capacity | 12.5 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Tolerance | ±30 ppm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85416000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |