ST-4EMB-500-50 OHM | Nidec Copal
Cermet trimmer potentiometer, 50 Ω, 0.25 W, SMD, on top, ST-4EMB-500-50 OHM
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8449 €
250 pcs.
0.7378 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, ST-4EMB-500-50 OHM, Nidec Copal
Single turn surface mount cermet trimmer. RoHS compliant. Sealed construction. Stopper structure prevents terminal pin from being open. Cross slot rotor suitable for automatic adjustment.
Technical specifications
ohmic resistance | 50 Ω | |
Connection | gull-wing | |
Version | cermet trimmer potentiometer | |
Width | 5 mm | |
Seeting | on top | |
Height | 2 mm | |
Contact distance | RM 2.35 | |
Length | 4.5 mm | |
Power | 0.25 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Tolerance | ±20 % | |
Temperature coefficient | ±250 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |