44JR20KLFTB | BI Technologies
Cermet trimmer potentiometer, 9 turns, 20 kΩ, 0.25 W, SMD, lateral, 44JR20KLFTB
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.1289 €
100 pcs.
4.4863 €
200 pcs.
4.2959 €
800 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 44JR20KLFTB, BI Technologies
Surface mount cermet trimming potentiometer, designed for compact board designs. 4 mm square multiturn size. Sealed to withstand aggressive water wash and has a long life construction, ensuring high quality and reliability. Can be adjusted from the side.
Technical specifications
ohmic resistance | 20 kΩ | |
Connection | gull-wing | |
Version | cermet trimmer potentiometer | |
Width | 5.03 mm | |
Rotary range, electrical | 3240 ° | |
Seeting | lateral | |
Height | 3.73 mm | |
Contact distance | RM 2.29/3.99 | |
Length | 4.83 mm | |
Power | 0.25 W | |
max. number of revolutions | 9 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85334010 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |